AD8522ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 310 руб.
от 2 шт. —
13 620 руб.
Добавить в корзину 1 шт.
на сумму 14 310 руб.
Описание
Электроэлемент
Style:Nsoic; No. Of Pins:14Pins; Input Channel Type:Serial; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD8522ARZ
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
PCN Design/Specification | AD8522 Redesign 29/Nov/2010 |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 62.5k |
Settling Time | 16µs |
Standard Package | 1 |
Supplier Device Package | 14-SO |
Voltage Supply Source | Single Supply |
Architecture | R-2R |
Automotive | No |
Conversion Rate | 62.5ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Integral Nonlinearity Error | ±1.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 25 |
Maximum Settling Time (us) | 16(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
Output Type | Voltage |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CBCMOS |
Resolution | 12bit |
Standard Package Name | SO |
Supplier Package | SOIC N |
Voltage Reference | Internal |
Техническая документация
Datasheet
pdf, 275 КБ
Документация
pdf, 269 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем