435-0012-03

Фото 1/10 435-0012-03
Изображения служат только для ознакомления,
см. техническую документацию
110 800 руб.
Добавить в корзину 1 шт. на сумму 110 800 руб.
Номенклатурный номер: 8009692083
Бренд: Flir

Описание

Test & Measurement\Temperature Test & Measurement\Thermal Imaging Cameras

ONE Pro LT for Smartphones iOS Thermal Imaging Camera, -20 → +120 °C, 80 x 60pixel Detector Resolution

The FLIR ONE® Pro LT infrared camera is able to transform a smartphone into an accurate, reliable thermal camera that has the power to identify problems quickly and ensure that you can repair them correctly.

Технические параметры

Application Automotive, Electrical, Electronic
Best Temperature Measurement Accuracy ±3 °C
Detector Resolution 80x60pixel
Focus Type Fixed
Interface Type iOS
Minimum Focus 150 mm
Minimum Focus Distance 150mm
Model Number ONE Pro LT for Smartphones
Model Number p ONE Pro LT
Refresh Rate 8.7Hz
Temperature Measurement Range -20 →+120 °C
Thermal Sensitivity 100mK
Weight 36.5g
Вес, г 310

Техническая документация