NPS62-M, Switching Power Supplies 5v output 60W 2\"x4\" Medical &non-Medical
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
303 шт., срок 6-7 недель
8 260 руб.
от 10 шт. —
7 340 руб.
от 25 шт. —
6 680 руб.
Добавить в корзину 1 шт.
на сумму 8 260 руб.
Альтернативные предложения1
Описание
Power\Power Supplies
Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval.
Технические параметры
Factory Pack Quantity | 1 |
Industry | Medical, Industrial |
Input Frequency | 47 Hz to 63 Hz |
Input Voltage | 90 VAC to 264 VAC, 127 VDC to 300 VDC |
Mounting Style | Chassis |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Open Frame |
Output Current-Channel 1 | 11 A |
Output Power | 60 W |
Output Voltage-Channel 1 | 5 VDC |
Power - Convection | 60 W |
Product | Switching Supplies |
Selling Alternatives | LPS52, LPS52-M, LPS62 |
Series | NPS60-M |
Brand: | Artesyn Embedded Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Industry: | Medical, Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC, 127 VDC to 300 VDC |
Manufacturer: | Artesyn Embedded Technologies |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 11 A |
Output Power: | 60 W |
Output Voltage-Channel 1: | 5 VDC |
Power - Convection: | 60 W |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | NPS60-M |
Subcategory: | AC-DC Power Supply |
Maximum Temperature | +50°C |
Medical Approved | Yes |
Minimum Temperature | 0°C |
Mounting Type | Chassis Mount |
Output Current | 13A |
Output Voltage | 5V dc |
Package Type | Open Frame |
Power Rating | 60W |
Weight | 118g |
Width | 50.8mm |
Техническая документация
Datasheet
pdf, 417 КБ
Datasheet NPS62-M
pdf, 801 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.