2608585894, HSS Twist Drill Bit, 8mm Diameter, 117 mm Overall
Доступно на заказ, срок 6 недель
4 480 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 22 400 руб.
Описание
Power Tools, Soldering & Welding\Drill Bits & Parts\Drill Bits
Introducing the series of HSS-Co (Cobalt) Drill Bits from Bosch. These high-performance drill bits are manufactured from alloyed high-speed steel to DIN 338 with 5% cobalt content making them resistant to heat and wear, making them ideal for use in tough and hard steels.
Технические параметры
Diameter | 8mm |
Drill Bit Type | Twist Drill Bit |
Material | HSS |
Number of Pieces | 5 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.