694108402002, WR-DC DC Socket Rated At 3.0A, 20.0 V, Panel Mount, length 9.0mm, Gold, Tin

Фото 1/2 694108402002, WR-DC DC Socket Rated At 3.0A, 20.0 V, Panel Mount, length 9.0mm, Gold, Tin
Изображения служат только для ознакомления,
см. техническую документацию
160 шт., срок 6 недель
450 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 2 250 руб.
Альтернативные предложения2
Номенклатурный номер: 8009704468
Артикул: 694108402002
Бренд: Wurth Elektronik

Описание

Connectors\Mains & DC Power Connectors\DC Power Connectors
PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.

Технические параметры

Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold, Tin
Current Rating 3.0A
DC Power Connector Type DC Socket
Mounting Type Panel Mount
Pin Diameter 5.5mm
Series WR-DC
Voltage Rating 20 V
Width 14mm
Brand: Wurth Elektronik
Center Pin Length: 1.35 mm
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Inside Contact Diameter: 2.5 mm
Insulation Resistance: 100 MOhms
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Outside Contact Diameter: 6.4 mm
Packaging: Bulk
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Jacks
Series: WR-DC
Subcategory: Power Connectors
Termination Style: Solder Lug
Voltage Rating: 20 VDC

Техническая документация

Datasheet
pdf, 387 КБ
Datasheet
pdf, 461 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.