AC-DC Converter, Minimum of 50 V dc 7-Pin, DIP TNY285PG

Фото 1/3 AC-DC Converter, Minimum of 50 V dc 7-Pin, DIP TNY285PG
Изображения служат только для ознакомления,
см. техническую документацию
1680 шт., срок 6 недель
200 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 2 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8009706424
Артикул: TNY285PG
Бренд: Power Integrations

Описание

Semiconductors\Power Management ICs\AC-DC Converters
A range of energy-efficient, off-line AC-DC converters from Power Integrations. The TinySwitch-4 series combine a high voltage power MOSFET and ON/OFF flyback power supply controller in a single compact package.

Технические параметры

Current Limit 294mA
Input Voltage Range 85 → 265 V ac
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Maximum Output Current 1.05A
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
Minimum Output Voltage 50 V dc
Mounting Type Through Hole
Operating Temperature Range -40 →+150 °C
Output Current Range Maximum of 1050 mA
Output Voltage Range Minimum of 50 V dc
Package Type DIP
Pin Count 7
Typical Operating Supply Voltage 230 V ac
Width 6.6mm
Brand Power Integrations
Duty Cycle - Max 67%
Factory Pack Quantity 50
Input / Supply Voltage - Max 265 V
Input / Supply Voltage - Min 85 V
Manufacturer Power Integrations
Mounting Style Through Hole
Number Of Outputs 1 Output
Operating Supply Current 440 uA
Output Power 15 W
Output Voltage 85 V to 265 V
Package / Case DIP-8C
Packaging Tube
Product Category AC/DC Converters
Product Type AC/DC Converters
Series TNY285
Subcategory PMIC-Power Management ICs
Tradename TinySwitch
Type Off Line Converter
Brand: Power Integrations
Duty Cycle - Max: 67%
Factory Pack Quantity: Factory Pack Quantity: 50
Input / Supply Voltage - Max: 265 V
Input / Supply Voltage - Min: 85 V
Manufacturer: Power Integrations
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 440 uA
Output Power: 15 W
Output Voltage: 85 V to 265 V
Package / Case: DIP-8
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: TinySwitch-4
Subcategory: PMIC-Power Management ICs
Tradename: TinySwitch
Type: Off Line Converter
Control Features EN
Duty Cycle 67%
Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Frequency - Switching 124kHz ~ 140kHz
Internal Switch(s) Yes
Operating Temperature -40В°C ~ 150В°C(TJ)
Output Isolation Isolated
Part Status Active
Power (Watts) 8.5W
Supplier Device Package DIP-8C
Topology Flyback
Voltage - Breakdown 725V
Voltage - Supply (Vcc/Vdd) -

Техническая документация

Datasheet
pdf, 1700 КБ
Datasheet
pdf, 1776 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.