24.5 V White LED 5050 LUXEON 5050 L150-5070502400000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 шт., срок 6 недель
230 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 2 300 руб.
Альтернативные предложения2
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The LUXEON 5050 series of LEDs from Lumileds are high-power LEDs in a multi-die package. The surface mount (SMD) package utilises a standard 5050 footprint.
Технические параметры
Colour Temperature | 5000K |
Forward Voltage | 24.5 V |
LED Colours | White |
Package Type | 5050 |
Series | LUXEON 5050 |
CCT (K) | 5000K |
Color | White, Cool |
CRI (Color Rendering Index) | 70 |
Current - Max | 240mA |
Current - Test | 160mA |
ECCN | EAR99 |
Flux @ 25В°C, Current - Test | 610lm (Typ) |
Height - Seated (Max) | 0.028"" (0.70mm) |
HTSUS | 8541.40.2000 |
Lumens/Watt @ Current - Test | 156 lm/W |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2020 (5050 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.197"" L x 0.204"" W (5.00mm x 5.18mm) |
Supplier Device Package | 5050 |
Viewing Angle | 116В° |
Voltage - Forward (Vf) (Typ) | 24.5V |
Automotive | No |
Color Rendering Index | 70(Min) |
Color Temperature | 5000K |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Power | Yes |
Internal Protection | No |
Lead Standoff | No |
Lens Shape Type | Circular |
Luminous Flux | 693lm |
Maximum Case Temperature (°C) | 105 |
Maximum Forward Current (mA) | 240 |
Maximum Forward Voltage (V) | 26.5 |
Maximum Junction Temperature (°C) | 125 |
Maximum Operating Temperature (°C) | 105 |
Minimum Forward Voltage (V) | 23.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Product Category | Chip LED |
Special Color | White |
Supplier Color | White |
Supplier Package | Case 5050 |
Temperature Coefficient of Voltage (mV/°C) | -12 |
Test Current (mA) | 160 |
Tradename | LUXEON |
Type | Uni-Color |
Typical Forward Voltage (V) | 24.4 |
Viewing Angle (°) | 116 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.