LFC075CTP , Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

Фото 1/2 LFC075CTP , Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 7 недель
190 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт. на сумму 4 750 руб.
Альтернативные предложения4
Номенклатурный номер: 8009712499
Артикул: LFC075CTP

Описание

Displays & Optoelectronics\LED Lighting Components\LED Light Pipes
The VCC LFC Series of 5mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°.

Технические параметры

Flexible/Rigid Rigid
Inner Diameter 3.86mm
LED Colours Clear
LED Included Yes
Lens Colour Clear
Lens Shape Round
Mounting Type Panel Mount
Orientation Straight
Outer Diameter 5mm
Series LFC
Body Length: 19 mm
Body Shape: Round
Brand: VCC
Color: Diffused
Factory Pack Quantity: Factory Pack Quantity: 1000
LED Size: 5 mm
Manufacturer: VCC
Material: Polycarbonate(PC)
Mounting Hole Size: 3.95 mm
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Panel Thickness Dimension: 1.016 mm
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes
Series: LFC
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant
Вес, г 1

Техническая документация

Datasheet
pdf, 140 КБ
Datasheet LFC012CTP
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.