992G1-BK, SB Heavy Duty Power Connector, 2 Contacts
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2140 шт., срок 7 недель
2 420 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 4 840 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connector Housings & Hoods
Allows the grouping of two 75A contacts in one connector system Mechanical keys ensure only the same colour housing will mate
Технические параметры
Body Orientation | Straight |
Current Rating | 50A |
Mounting Type | Cable Mount |
Number of Contacts | 2 |
Number of Rows | 1 |
Series | SB |
Type | Connector Housing |
Voltage Rating | 600 V |
Color | Red |
Connector Type | Non-Gendered |
Contact Termination | Crimp |
Contact Type | Non-Gendered |
Current Rating (Amps) | 50A |
ECCN | EAR99 |
Fastening Type | Spring Retention |
HTSUS | 8538.90.6000 |
Material - Insulation | Polycarbonate (PC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Note | Contacts Not Included |
Number of Positions | 2 |
Operating Temperature | -20В°C ~ 105В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Stacking Direction | Side to Side |
Factory Pack Quantity | 500 |
Flammability Rating | UL 94 V-0 |
For Use With | SB50 Connectors |
Housing Color | Red |
Housing Material | Polycarbonate(PC) |
Insert - Contact Gender | Genderless |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -20 C |
Mounting Angle | Straight |
Mounting Style | Free Hanging |
Packaging | Bulk |
Product | Housings |
Selling Alternatives | 992G1 |
Termination Style | Crimp |
Tradename | SB |
Wire Gauge Max | 6 AWG |
Wire Gauge Min | 16 AWG |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары