1100 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Фото 1/2 1100 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6 недель
1 050 руб.
Кратность заказа 5 шт.
−29%
после авторизации ›
Добавить в корзину 5 шт. на сумму 5 250 руб.
Номенклатурный номер: 8009735501
Бренд: RS Pro

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Технические параметры

Angle 90°
Connection Style Threaded-to-Tube
Connector A R 1/8 Male
Connector B Push In 8 mm
Manufacturer Series 1100
Maximum Operating Pressure 15 bar
Maximum Operating Temperature +70°C
Minimum Operating Temperature -18°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Standards Met RoHS Compliant
Swivel Connection No
Threaded Connection R 1/8 Male
Вес, г 88

Техническая документация

Datasheet
pdf, 142 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.