17221252101, har-bus HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 25 Column, 5 Row, 125 Way

Фото 1/2 17221252101, har-bus HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 25 Column, 5 Row, 125 Way
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 7 недель
2 850 руб.
Добавить в корзину 1 шт. на сумму 2 850 руб.
Альтернативные предложения2
Номенклатурный номер: 8009739367
Артикул: 17221252101
Бренд: Harting

Описание

Connectors\Backplane & Rack Connectors\Backplane Connectors

har-bus HM 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 25 Column, 5 Row, 125 Way

The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.

Технические параметры

Backplane Connector Type Hard Metric Type B
Body Orientation Right Angle
Contact Plating Gold over Nickel
Gender Female
Mounting Type Through Hole
Number of Columns 25
Number of Contacts 125
Number of Rows 5
Pitch 2mm
Series har-bus HM
Termination Method Press-In
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: HARTING
Mounting Angle: Right
Number of Positions: 125 Position
Number of Rows: 5 Row
Part # Aliases: 017-22-125-2101 017 22 125 2101
Pitch: 2.54 mm
Product Category: Hard Metric Connectors
Product Type: Hard Metric Connectors
Product: Receptacles
Subcategory: Backplane Connectors
Termination Style: Press In
Type: B25
Вес, г 19

Техническая документация

Datasheet
pdf, 777 КБ
Datasheet
pdf, 145 КБ
Чертеж
pdf, 380 КБ
Чертеж
pdf, 306 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.