BXS016, Cylindrical Battery Contacts, Clips, Holders & Springs 1 "D" SEALED FRONT

Фото 1/5 BXS016, Cylindrical Battery Contacts, Clips, Holders & Springs 1 "D" SEALED FRONT
Изображения служат только для ознакомления,
см. техническую документацию
214 шт., срок 6-8 недель
7 810 руб.
от 10 шт.5 560 руб.
от 50 шт.5 180 руб.
Добавить в корзину 1 шт. на сумму 7 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8004747989
Артикул: BXS016
Бренд: Bulgin

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Battery Holder (Covered) D 1 Cell Solder Lug

Технические параметры

Battery Cell Size: D
Brand: Bulgin
Color: Black
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Bulgin
Material: Nylon, Glass Filled
Mounting Style: Flange Panel
Number of Batteries: 1 Battery
Product: Battery Holders
Series: BXS
Subcategory: Battery
Termination Style: Solder Tabs
Type: Sealed Battery Holder
Battery Cell Size D
Battery Type, Function Cylindrical, Holder
ECCN EAR99
Features IP67 - Dust Tight, Waterproof
HTSUS 8536.69.4030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount
Number of Cells 1
Operating Temperature -30В°C ~ 70В°C
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Style Holder (Covered)
Termination Style Solder Lug
Body Material Glass Filled PET, Nylon
For Battery Size D
Mount Panel
Terminal Contact Material Brass
Terminal Contact Type Solder Tag
Type Battery Holder
Вес, г 66.06

Техническая документация

Datasheet
pdf, 2123 КБ
Datasheet
pdf, 444 КБ
Datasheet
pdf, 14092 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.