0431164181, Openable Ferrite Sleeve, 31 x 15.25 x 39.4mm, For EMI Suppression, Apertures: 1, Diameter 13.05mm

Фото 1/4 0431164181, Openable Ferrite Sleeve, 31 x 15.25 x 39.4mm, For EMI Suppression, Apertures: 1, Diameter 13.05mm
Изображения служат только для ознакомления,
см. техническую документацию
134 шт., срок 7 недель
1 790 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Альтернативные предложения3
Номенклатурный номер: 8009745173
Артикул: 0431164181
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters & Protection\Ferrite Sleeves
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors

Технические параметры

Aperture Diameter 13.05mm
Application EMI Suppression
Impedance at 100 MHz 180Ω
Impedance at 25 MHz 100Ω
Key No
Material 31 Material
Number of Apertures 1
Openable Yes
Outer Dimensions 31x15.25x39.4mm
Outer Width 31mm
Type Round Cable Snap-Its
California Prop 65 Warning Information
Design Hinged (Snap On)
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 260Ohm @ 100MHz
Inner Dimension 0.514"" Dia (13.06mm)
Length 1.550"" (39.37mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 1.220"" W x 0.600"" H (30.99mm x 15.24mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Fair-Rite
Core Material: 31
Factory Pack Quantity: Factory Pack Quantity: 110
Inside Diameter: 13.05 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Outside Height: 15.25 mm
Outside Length: 39.4 mm
Outside Width: 31 mm
Packaging: Bulk
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Series: 04
Shape: Round
Subcategory: Ferrites
Tradename: SNAP-ITS
Вес, г 68

Техническая документация

Datasheet
pdf, 500 КБ
Datasheet 0431164181
pdf, 677 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.