0431167281, Openable Ferrite Sleeve, 23.7 x 11.7 x 39.4mm, For EMI Suppression, Apertures: 1, Diameter 10.15mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 шт., срок 6 недель
1 200 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters & Protection\Ferrite Sleeves
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Технические параметры
Aperture Diameter | 10.15mm |
Application | EMI Suppression |
Impedance at 100 MHz | 230Ω |
Impedance at 25 MHz | 138Ω |
Key | No |
Material | 31 Material |
Number of Apertures | 1 |
Openable | Yes |
Outer Dimensions | 23.7x11.7x39.4mm |
Outer Width | 23.7mm |
Type | Round Cable Snap-Its |
California Prop 65 | Warning Information |
Design | Hinged (Snap On) |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 240Ohm @ 100MHz |
Inner Dimension | 0.400"" Dia (10.16mm) |
Length | 1.550"" (39.37mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 0.933"" W x 0.461"" H (23.70mm x 11.71mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Fair-Rite |
Core Material: | 31 |
Factory Pack Quantity: Factory Pack Quantity: | 196 |
Inside Diameter: | 10.15 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Outside Height: | 11.7 mm |
Outside Length: | 39.4 mm |
Outside Width: | 23.7 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Series: | 04 |
Shape: | Round |
Subcategory: | Ferrites |
Tradename: | SNAP-ITS |
Вес, г | 40.82 |
Техническая документация
Datasheet
pdf, 501 КБ
Datasheet 0431167281
pdf, 665 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.