0431173551, Openable Ferrite Sleeve, 29.2 x 14.7 x 42mm, For EMI Suppression, Apertures: 1, Diameter 18.8mm

Фото 1/5 0431173551, Openable Ferrite Sleeve, 29.2 x 14.7 x 42mm, For EMI Suppression, Apertures: 1, Diameter 18.8mm
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7 недель
1 990 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Альтернативные предложения2
Номенклатурный номер: 8009745176
Артикул: 0431173551
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters & Protection\Ferrite Sleeves
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors

Технические параметры

Aperture Diameter 18.8mm
Application EMI Suppression
Impedance at 100 MHz 260Ω
Impedance at 25 MHz 156Ω
Key No
Material 31 Material
Number of Apertures 1
Openable Yes
Outer Dimensions 29.2x14.7x42mm
Outer Width 29.2mm
Type Round Cable Snap-Its
California Prop 65 Warning Information
Design Hinged (Snap On)
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 220Ohm @ 100MHz
Inner Dimension 0.740"" Dia (18.80mm)
Length 1.650"" (41.91mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 1.150"" W x 0.579"" H (29.21mm x 14.71mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Fair-Rite
Core Material: 31
Factory Pack Quantity: Factory Pack Quantity: 110
Inside Diameter: 18.8 mm
Manufacturer: Fair-Rite
Outside Height: 14.7 mm
Outside Length: 42 mm
Outside Width: 29.2 mm
Packaging: Bulk
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Shape: Round
Subcategory: Ferrites
Tradename: SNAP-ITS
Вес, г 81.19

Техническая документация

Datasheet 0431173551
pdf, 664 КБ
Datasheet 0431173551
pdf, 501 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.