0431173951, Openable Ferrite Sleeve, 12.8 x 5.6 x 25mm, For EMI Suppression, Apertures: 1, Diameter 5.1mm

Фото 1/3 0431173951, Openable Ferrite Sleeve, 12.8 x 5.6 x 25mm, For EMI Suppression, Apertures: 1, Diameter 5.1mm
Изображения служат только для ознакомления,
см. техническую документацию
15997 шт., срок 7 недель
530 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Альтернативные предложения4
Номенклатурный номер: 8009745177
Артикул: 0431173951
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters & Protection\Ferrite Sleeves
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors

Технические параметры

Aperture Diameter 5.1mm
Application EMI Suppression
Impedance at 100 MHz 255Ω
Impedance at 25 MHz 162Ω
Key No
Material 31 Material
Number of Apertures 1
Openable Yes
Outer Dimensions 12.8x5.6x25mm
Outer Width 12.8mm
Type Round Cable Snap-Its
California Prop 65 Warning Information
Design Hinged (Snap On)
ECCN EAR99
HTSUS 8547.10.8000
Impedance @ Frequency 180Ohm @ 100MHz
Inner Dimension 0.201"" Dia (5.11mm)
Length 0.984"" (24.99mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging
Outer Dimension 0.504"" W x 0.220"" H (12.80mm x 5.59mm)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Fair-Rite
Core Material: 31
Factory Pack Quantity: Factory Pack Quantity: 504
Inside Diameter: 5.1 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Outside Height: 5.6 mm
Outside Length: 25 mm
Outside Width: 12.8 mm
Packaging: Bulk
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Series: 04
Shape: Round
Subcategory: Ferrites
Tradename: SNAP-ITS
Вес, г 1

Техническая документация

Datasheet
pdf, 497 КБ
Datasheet 0431173951
pdf, 662 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.