3.4 V Blue LED PLCC 2 SMD, HSMN-A100-R00J1

Фото 1/4 3.4 V Blue LED PLCC 2 SMD, HSMN-A100-R00J1
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 260 000 руб.
Номенклатурный номер: 8014599581
Артикул: HSMN-A100-R00J1
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
Avago Technologies’ HSMx-A10x series SMT LEDs in industry standard PLCC‐2 packages. These high reliability LEDs are designed to work under a wide range of environmental conditions and are equally suited to harsh interior automotive use or interior signage applications.

Технические параметры

Dominant Wavelength 470 nm
Forward Voltage 3.4 V
LED Colours Blue
Lens Colour Clear
Lens Shape Round
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 2
Package Type PLCC 2
Viewing Angle 120 °
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Blue
Lens Color: Colorless
Lens Dimensions: 2.2 mm
Lens Shape: Round Flat
Lens Transparency: Non-Diffused
Luminous Intensity: 112.5 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: PLCC-2
Power Rating: 114 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Blue LEDs
Series: ALMD
Subcategory: LEDs
Vf - Forward Voltage: 3.4 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 470 nm

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»