GBPC2502-E4/51, Bridge Rectifiers 25 Amp 200 Volt

Фото 1/3 GBPC2502-E4/51, Bridge Rectifiers 25 Amp 200 Volt
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
Кратность заказа 100 шт.
от 200 шт.670 руб.
от 500 шт.592 руб.
от 1000 шт.579.18 руб.
Добавить в корзину 100 шт. на сумму 68 000 руб.
Номенклатурный номер: 8025521534
Артикул: GBPC2502-E4/51

Описание

• UL recognition file number E54214 • Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting

Технические параметры

Bridge Type Single Phase
Configuration Single
Diode Technology Silicon Junction
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Mounting Type Screw Mount
Package Type GBPC
Peak Average Forward Current 25A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 300A
Peak Reverse Current 5µA
Peak Reverse Repetitive Voltage 200V
Pin Count 4
Width 28.8mm
Brand: Vishay General Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 25 A
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Max Surge Current: 300 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Screw Mount
Package / Case: GBPC
Packaging: Bulk
Peak Reverse Voltage: 200 V
Product Category: Bridge Rectifiers
Product Type: Bridge Rectifiers
REACH - SVHC: Details
Series: GBPC6
Subcategory: Diodes & Rectifiers
Termination Style: Screw
Type: Single Phase Bridge
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 140 V

Техническая документация

Datasheet
pdf, 99 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 95 КБ