09452151108, Harting Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat5

Фото 1/7 09452151108, Harting Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat5
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7 недель
17 090 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт. на сумму 17 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8009762608
Артикул: 09452151108
Бренд: Harting

Описание

Connectors\Network & Telecom Connectors\Ethernet Connectors
Brought to you by Harting, these Cat5 RJ45 connector sockets are perfect for various applications which require a secure and trustworthy network connection.

Технические параметры

Ethernet Connector Type RJ45 Connector
Gender Female
IP Rating IP67
LAN Category Cat5
Mounting Type Panel Mount
Number of Ports 1
Number of Ways 8
Orientation Right Angle
Series Han 3A RJ45
Series Number 09452
Shield Type Shielded
Brand: HARTING
Configuration: 1x1
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Jack(Female)
IP Rating: IP67
Manufacturer: HARTING
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Tray
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: Harting RJ Industrial
Subcategory: Modular Connectors/Ethernet Connectors
Type: Modular
USOC Codes: RJ45
Voltage Rating: 125 VAC
Вес, г 85

Техническая документация

Datasheet
pdf, 97 КБ
Datasheet
pdf, 88 КБ
Datasheet 09452151108
pdf, 265 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.