ACASA1001E1001P100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 50 шт. —
398 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Passive Components\Fixed Resistors\Resistor Arrays
ACAS 0612 - Precision 1kΩ ±0.25% Isolated Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysТехнические параметры
Тип | Array | |
Номинальное сопротивление | 1kΩ | |
Точность,% | ±0.25% | |
Номин.мощность,Вт | 0.3W | |
Количество резисторов | 4 | |
Case Style | Moulded | |
Circuit Designator | ISOL | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Number of Terminals | 8 | |
Package/Case | 0612(1632M) | |
Power Rating per Resistor | 0.1W | |
Series | ACAS 0612-Precision | |
Temperature Coefficient | ±25ppm/°C | |
Termination Style | Convex | |
Case Size | 1206 | |
Case Size per Element | 0603 | |
Construction | Rectangular | |
Failure Rate | Not Required | |
Military Standard | Not Required | |
Mounting Style | Surface Mount | |
No. of Terminals | 8 | |
Number of Resistors | 4 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 1206(4 X 0603) | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Power Rating | 0.3(W) | |
Product Depth (mm) | 1.5(mm) | |
Product Height (mm) | 0.45(mm) | |
Product Length (mm) | 3.2(mm) | |
Rad Hardened | No | |
Resistance | 1000(ohm) | |
Seated Plane Height | Not Required(mm) | |
Technology | Thin Film | |
Temperature Range @ Derated Power | 70 TO 125 | |
Terminal Pitch | 0.8(mm) | |
Tolerance (+ or -) | 0.25% | |
Type | Array | |
Automotive | No | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Maximum Operating Temperature (°C) | 125 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Package Shape | Rectangular | |
Part Status | Active | |
Power Rating per Resistor (W) | 0.1(1/10) | |
PPAP | No | |
Temperature Coefficient (ppm/°C) | ±25 | |
Temperature Range @ Derated Power (°C) | 70 to 125 | |
Terminal Pitch (mm) | 0.8 | |
Brand: | Vishay/Beyschlag | |
Circuit Type: | Isolated | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 8 | |
Package / Case: | 0612(1632 metric) | |
Power per Element: | 0.3 W | |
Product Category: | Resistor Networks & Arrays | |
Product Type: | Resistor Networks & Arrays | |
Product: | Arrays | |
Subcategory: | Resistors | |
Temperature Coefficient: | 25 PPM/K | |
Termination Style: | SMD/SMT | |
ESD Protection | Unknown | |
Military | No | |
Operating Temperature - (??C) | -55~125 | |
Power Rating - (W) | 0.3 | |
Terminal Pitch - (mm) | 0.8 | |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 182 КБ
Datasheet ACASA1002E1002P100
pdf, 141 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ