Voltage Supervisor 3-Pin SOT-23, STM1818TWX7F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2890 шт., срок 7 недель
830 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 8 300 руб.
Альтернативные предложения4
Описание
Semiconductors\Power Management ICs\Voltage Supervisors
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Технические параметры
Manual Reset | Yes |
Maximum Monitored Voltage | 3.15V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Monitored Voltage | 3.06V |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low, Open Drain |
Package Type | SOT-23 |
Pin Count | 3 |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Threshold Voltage (V) | 3.15 |
Maximum Supply Current (uA) | 16 |
Minimum Operating Supply Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.98 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | Voltage Monitor |
Typical Reset Threshold Voltage (V) | 3.06 |
Watchdog Timer | No |
Accuracy: | 2.5% |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 16 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 3.15 V |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 150 ms |
Series: | STM1818 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.2 V |
Threshold Voltage: | 3.06 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 2.98 V |
Watchdog Timers: | No Watchdog |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Power Dissipation | 320 mW |
Maximum Reset Threshold Voltage | 3.15 V |
Maximum Supply Current | 16 uA |
Minimum Reset Threshold Voltage | 2.98 V |
Monitored Voltage | 3I3.3I5 V |
Operating Temperature | -40 to 105 °C |
Вес, г | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.