PM011214E, PM Series Straight Threaded Adaptor, Push In 12 mm to G 1/2 Male, Threaded-to-Tube Connection Style

Фото 1/5 PM011214E, PM Series Straight Threaded Adaptor, Push In 12 mm to G 1/2 Male, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 6 недель
10 910 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт. на сумму 10 910 руб.
Номенклатурный номер: 8009780252
Артикул: PM011214E
Бренд: John Guest

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The John Guest PM011214E fitting is a type of threaded connector that is designed for connecting metric 12mm tubing to female inch BSPP threads.

Технические параметры

Body Material Acetal Copolymer
Connection Style Threaded-to-Tube
Connector A Push In 12 mm
Connector B G 1/2 Male
Manufacturer Series PM
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +65°C
Minimum Operating Temperature -20°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Thread Material Acetal Copolymer
Threaded Connection G 1/2 Male
Вес, г 70

Техническая документация

Datasheet
pdf, 110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.