PM0208E, PM Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

Фото 1/2 PM0208E, PM Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 7 недель
8 380 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт. на сумму 8 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8009780301
Артикул: PM0208E
Бренд: John Guest

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PM Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

These equal tee adaptors have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 8 mm
Connector B Push In 8 mm
Manufacturer Series PM
Maximum Operating Pressure 16 bar
Maximum Operating Temperature +65°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Вес, г 60

Техническая документация

Datasheet PM0208E|5
pdf, 1317 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.