PM0212E, PM Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection

Фото 1/2 PM0212E, PM Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 6 недель
11 600 руб.
−29%
после авторизации ›
Добавить в корзину 1 шт. на сумму 11 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8009780302
Артикул: PM0212E
Бренд: John Guest

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

PM Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection

These equal tee adaptors have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 12 mm
Connector B Push In 12 mm
Manufacturer Series PM
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +65°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Вес, г 120

Техническая документация

Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.