TSOP34436SS1F, 36kHz IR Receiver, 950nm ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 6.9 x 6 x 3.9mm

TSOP34436SS1F, 36kHz IR Receiver, 950nm ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 6.9 x 6 x 3.9mm
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 850 руб.
Номенклатурный номер: 8009782135

Описание

Displays & Optoelectronics\Optocouplers & Photodetectors\IR Receivers

TSOP34436SS1F, 36kHz IR Receiver, 950nm ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 6.9 x 6 x 3.9mm

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors.

Технические параметры

Angle of Half Transmission Distance ±45 °
Carrier Frequency 36kHz
Components Photo Detector, Preamplifier
Maximum Supply Voltage 5.5V
Maximum Transmission Distance 45m
Minimum Supply Voltage 2.5V
Mounting Type Through Hole
Number of Pins 3
Output Current 5mA
Supply Voltage Range 2.5 → 5.5 V
Wavelength of Peak Sensitivity 950nm
Width 6mm
Вес, г 5

Техническая документация

Datasheet
pdf, 128 КБ