AD694BRZ , Instrumentation Amplifier 16-Pin SOIC W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 350 руб.
Добавить в корзину 1 шт.
на сумму 12 350 руб.
Описание
Semiconductors\Amplifiers & Comparators\Current Loop Transmitters
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs.
Технические параметры
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Width | 7.6mm |
Base Product Number | AD694 -> |
Current - Supply | 23mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Voltage |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Current Transmitter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Sensor Type | Current Transmitter |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|9|12|15|18|24 |
Typical Supply Current (mA) | 23 |
Category | Integrated Circuits(ICs) |
Family | Sensor and Detector Interfaces |
Other Names | AD694BRZ-REEL7 |
Series | * |
Standard Package | 400 |
Supply Voltage | 4.5 V ~ 36 V |
Вес, г | 0.809 |
Техническая документация
Datasheet
pdf, 157 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 198 КБ
Datasheet
pdf, 214 КБ
Datasheet AD694ARZ-REEL
pdf, 196 КБ