EC12D1564404, 15 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 шт., срок 6 недель
790 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Альтернативные предложения2
Описание
Passive Components\Rotary Encoders\Mechanical Rotary Encoders
15 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), Through Hole
Insulated shaft type with a wide variety of applications EC12D series comes with Push-on Switch Typical rating 5Vdc, 0.Технические параметры
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Index Output | Not Indexed |
Mounting Hole Diameter | 2.15x2.05 mm, 1.05 mm, 2.1 mm |
Mounting Type | Through Hole |
Pulses Per Revolution | 15 |
Shaft Diameter | 5.975 mm |
Shaft Style | Flat |
Brand: | Alps Alpine |
Factory Pack Quantity: Factory Pack Quantity: | 1280 |
Life: | 30000 Cycles |
Manufacturer: | Alps Alpine |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | 30 Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Magnetic Encoders |
Resolution: | 15 PPR |
Series: | EC12 |
Shaft Diameter: | 11.7 mm |
Shaft Type: | D/Flatted |
Subcategory: | Encoders |
Technology: | Mechanical |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Push/Pull Switch |
Вес, г | 15 |
Техническая документация
Datasheet
pdf, 785 КБ
Datasheet EC12D1524403
pdf, 263 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары