ATMEGA8U2-MU, 8bit AVR Microcontroller, ATmega, 16MHz, 8 kB Flash, 32-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
These megaAVR® microcontrollers feature a USB controller and offer substantial program and data memories with performance up to 20 MIPS.
Технические параметры
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | QFN |
Pin Count | 32 |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2x8 bit, 3x8 bit |
RAM Size | 1.024 kB |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Width | 5mm |
ADC Resolution: | No ADC |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | QFN-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | ATmega8U2 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | AVR |
Вес, г | 0.499 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары