60B104C, Murata, 6000B, 2720 Unshielded Wire-wound SMD Inductor 100 μH ±15% Wire-Wound 7.5A Idc

Фото 1/4 60B104C, Murata, 6000B, 2720 Unshielded Wire-wound SMD Inductor 100 μH ±15% Wire-Wound 7.5A Idc
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
1 180 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Альтернативные предложения2
Номенклатурный номер: 8009798132
Артикул: 60B104C

Описание

Passive Components\Inductors\Surface Mount Inductors
Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.

Технические параметры

Inductance 100 μH
Inductor Construction Wire-Wound
Maximum DC Current 7.5A
Maximum DC Resistance 25mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 4.98MHz
Minimum Operating Temperature -40°C
Package/Case 2720
Series 6000B
Shielded No
Tolerance ±15%
Base Product Number 60B ->
Current Rating (Amps) 7.5A
DC Resistance (DCR) 25mOhm Max
ECCN EAR99
Frequency - Self Resonant 4.98MHz
Height - Seated (Max) 0.787"" (20.00mm)
HTSUS 8504.50.4000
Inductance Frequency - Test 100kHz
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case Nonstandard
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Shielding Unshielded
Size / Dimension 1.063"" L x 0.768"" W (27.00mm x 19.50mm)
Type Wirewound
Application: High Current
Brand: Murata Power Solutions
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 30
Inductance: 100 uH
Manufacturer: Murata
Maximum DC Current: 7.5 A
Maximum DC Resistance: 25 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 23.5 mm x 27 mm x 20 mm
Packaging: Tray
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Self Resonant Frequency: 4.98 MHz
Series: 6000B
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 15%
Type: High Power Inductor
Application High Current
Core Type Wirewound
Factory Pack Quantity 30
Mounting Style PCB Mount
Package - Case 23.5 mm x 27 mm x 20 mm
Packaging Tray
Product Power Inductors
Self Resonant Frequency 4.98 MHz
Termination Standard
Termination Style SMD/SMT
Test Frequency 100 kHz
Вес, г 44

Техническая документация

Datasheet
pdf, 143 КБ
Datasheet 60B474C
pdf, 198 КБ
Datasheet 60B683C
pdf, 124 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.