AC162049-2, Chip Programming Adapter Universal Programming Module 2 for MPLAB REAL ICE, MPLAB ICD and PICkit

Фото 1/5 AC162049-2, Chip Programming Adapter Universal Programming Module 2 for MPLAB REAL ICE, MPLAB ICD and PICkit
Изображения служат только для ознакомления,
см. техническую документацию
44 380 руб.
Добавить в корзину 1 шт. на сумму 44 380 руб.
Номенклатурный номер: 8009804044
Артикул: AC162049-2

Описание

Semiconductors\Chip Programmers & Debuggers\Chip Programming Adapters

AC162049-2, Chip Programming Adapter Universal Programming Module 2 for MPLAB REAL ICE, MPLAB ICD and PICkit

This easy-to-use Universal Programming Module can be used with the MPLAB REAL ICE, MPLAB ICD 3 In-Circuit Debugger and PICkit 3 In-Circuit Debugger to program 8- to 40-pin DIP-package parts.

Технические параметры

Accessory Type Universal Programming Module 2
Base Product Number AC162049 ->
ECCN EAR99
For Use With/Related Products MPLABВ® REAL ICE, ICD 3, PICkit 3
HTSUS 8473.30.9100
Module/Board Type Socket Module - DIP
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Product Category: Programmers-Processor Based
Product Type: Programmers-Processor Based
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MPLAB REAL ICE, MPLAB ICD 3, PICkit 3
Вес, г 190

Техническая документация