618009227221, 618 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch

Фото 1/2 618009227221, 618 9 Way Cable Mount D-sub Connector Socket, 2.77mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 6 недель
2 820 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Альтернативные предложения2
Номенклатурный номер: 8009806812
Артикул: 618009227221
Бренд: Wurth Elektronik

Описание

Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
WR-DSUB series IDC cable mounting D-sub plug and socket connectors with 4-40 UNC screw locks. These IDC d-sub plug and socket connectors have a blue UL94-V0 PBT insulator with a steel tin plated shell.

Технические параметры

Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 3A
Gender Female
Housing Material Steel
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40.0°C
Mounting Type Cable Mount
Number of Contacts 9
Pitch 2.77 mm, 2.84mm
Series 618
Termination Method IDC
Voltage Rating 250 V
Width 12.5mm
Boardlocks: With Boardlocks
Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Stamped/Formed
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Insert Arrangement: E09
Insulation Material: Polybutylene Terephthalate(PBT)
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 9 Position
Number of Rows: 2 Row
Packaging: Tray
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: WR-DSUB
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: IDC
Type: Receptacle
Voltage Rating: 250 V
Вес, г 8

Техническая документация

Datasheet
pdf, 425 КБ
Datasheet 618025227221
pdf, 420 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.