DG508BEQ-T1-E3, DG508BEQ-T1-E3 Multiplexer Single 8:1 12 V, 16-Pin TSSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
Кратность заказа 5 шт.
от 125 шт. —
637 руб.
Добавить в корзину 5 шт.
на сумму 4 950 руб.
Описание
Semiconductors\Logic ICs\Multiplexer & Demultiplexer ICs
The DG408LE and DG508B are 8-channel single-ended Analogue Multiplexers designed to connect one of eight inputs to a common output.
Технические параметры
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Frequency (25°C) @ Vcc (MHz) | 250(Typ)±15V|200(Typ)12V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 500 12V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 450 |
Maximum Propagation Delay Bus to Bus (ns) | 300±15V|400 12V |
Maximum Single Supply Voltage (V) | 44 |
Maximum Supply Current (mA) | -0.2-15V-40C to 125C/0.5 15V |
Maximum Turn-Off Time (ns) | 250 12V |
Maximum Turn-On Time (ns) | 300 12V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 12 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 15|18|24|28 |
Typical Supply Current (mA) | 0.01±15V |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем