HDSP-523E 2 Digit 7-Segment LED Display, CC Red 7.69 mcd RH DP 14.2mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 5 200 руб.
Описание
Displays & Optoelectronics\Display Modules\LED Displays
A range of 2- and 4-digit 7-segment Red and Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Технические параметры
Character Width | 7.8mm |
Colour of Face | Grey |
Common Connection | Cathode |
Decimal Orientation | Right Side |
Display Type | 7-Segment |
Dominant Wavelength | 628 nm |
External Dimensions | 25x18.6x8mm |
External Width | 25mm |
Forward Current | 90mA |
Forward Voltage | 25 V |
LED Colours | Red |
Luminous Intensity | 7.69 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |
Mounting Type | Through Hole |
Number of Characters | 2 |
Number of Segments | 14 |
Operating Temperature Range | -35 →+85°C |
Base Product Number | HDSP-523 -> |
Color | Red |
Common Pin | Common Cathode |
Current - Test | 20mA |
Digit/Alpha Size | 0.56"" (14.22mm) |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Millicandela Rating | 4mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
Package / Case | 18-DIP (0.600"", 15.24mm) |
Power Dissipation (Max) | 62.5mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.732"" H x 0.984"" W x 0.315"" D (18.60mm x 25.00 |
Voltage - Forward (Vf) (Typ) | 2.05V |
Wavelength - Peak | 640nm |
Brand: | Broadcom/Avago |
Character Size: | 7.8 mm x 14.22 mm |
Configuration: | Common Cathode |
Display Type: | 7 Segment |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
Luminous Intensity: | 4 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Module Size - W x H x T: | 25 mm x 18.6 mm x 8 mm |
Mounting Style: | Through Hole |
Number of Digits: | 2 |
Operating Temperature Range: | -35 C to+85 C |
Packaging: | Tube |
Power Consumption: | 62.5 mW |
Product Category: | LED Displays & Accessories |
Product Type: | LED Displays |
Product: | LED Displays |
Series: | HDSP-5 |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Vf - Forward Voltage: | 2.05 V |
Viewing Area - W x H: | 20.5 mm x 14.22 mm |
Wavelength: | 628 nm |
Вес, г | 5 |
Техническая документация
Похожие товары