10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-103

10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-103
Изображения служат только для ознакомления,
см. техническую документацию
16 120 руб.
Добавить в корзину 1 шт. на сумму 16 120 руб.
Номенклатурный номер: 8009830902
Артикул: 132-0-0-103

Описание

Passive Components\Variable Resistors\Potentiometers
The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.

Технические параметры

Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Wirewound
Maximum Resistance 10kΩ
Mounting Type Bushing Mount
Number of Gangs 1
Number of Turns Continuous
Potentiometer Type Rotary
Power Rating 2.75W
Series 132
Shaft Diameter 6.35 mm
Termination Style Solder Lug
Tolerance ±3%
Вес, г 26.76

Техническая документация

Datasheet
pdf, 69 КБ