C503B-RAN-CA0B0AA1, Светодиод красный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
корпус | T1 3/4(5mm) |
Dominant Wavelength | 630 nm |
Forward Current | 50mA |
Forward Voltage | 2.6 V |
LED Colours | Red |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 23500 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Viewing Angle | 15 ° |
Brand | Cree, Inc. |
Factory Pack Quantity | 500 |
Height | 8.8 mm |
If - Forward Current | 30 mA |
Illumination Color | Red |
LED Size | T-1 3/4(5 mm) |
Length | 5.8 mm |
Lens Color/Style | Tinted, Clear |
Lens Dimensions | 5 mm |
Manufacturer | Cree, Inc. |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Package / Case | T-1 3/4(5 mm) |
Packaging | Bulk |
Power Rating | 130 mW |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | Round LED |
Vf - Forward Voltage | 2.1 V |
Vr - Reverse Voltage | 5 V |
Wavelength | 624 nm |
Wavelength/Color Temperature | 624 nm |
Width | 5 mm |
Техническая документация
Datasheet
pdf, 1136 КБ
Документация
pdf, 1371 КБ