MCP6561T-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 2 шт. —
220 руб.
от 10 шт. —
173 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Электроэлемент
HIGH SPEED COMPARATOR, SINGLE 49NS SOT23-5, Comparator Type:High Speed, No. of Comparators:1, Response Time:49ns, Supply Voltage Range:1.8V to 5.5V, Comparator Case Style:SOT-23, No. of Pins:5, IC Output Type:CMOS, Push Pull, TTL , RoHS Compliant: Yes
Технические параметры
Common Mode Rejection Ratio | 66(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 10(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Push-Pull |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL INPUT |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Technology | CMOS |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 66 dB |
Comparator Type | General Purpose |
Factory Pack Quantity | 3000 |
Ib - Input Bias Current | 5 nA |
Ios - Input Offset Current | 1 pA |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Current | 130 uA |
Operating Supply Voltage | 1.8 V to 5.5 V |
Output Current Per Channel | 25 mA |
Package / Case | SOT-23-5 |
Product | Analog Comparators |
Product Category | Analog Comparators |
Product Type | Analog Comparators |
Propagation Delay Time | 49 ns |
PSRR - Power Supply Rejection Ratio | 70 dB |
Subcategory | Amplifier ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Vcm - Common Mode Voltage | -0.3 V to 0.3 V |
Vos - Input Offset Voltage | 10 mV |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 66 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 1 pA |
Ios - Input Offset Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current per Channel: | 30 mA |
Output Type: | Push-Pull |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 49 ns |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Qualification: | AEC-Q100 |
Response Time: | 56 ns |
Series: | MCP6561 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vcm - Common Mode Voltage: | -300 mV to 300 mV |
Vos - Input Offset Voltage: | 10 mV |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем