VO1400AEFTR, Solid State Relay, 0.35 A Load, PCB Mount, 60 V Load, 1.4 V Control
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 000 руб.
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
Industrial Power SolutionsVishay offers one of the industry"s broadest selections of semiconductor and passive components for industrial power supply applications. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.
Технические параметры
Load Voltage Range | 60V ac |
Maximum Control Voltage | 1.4 V |
Maximum Load Current | 0.35 A |
Maximum Load Voltage | 60 V |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | PCB Mount |
Operating Temperature Range | -40 →+85°C |
Output Device | MOSFET |
Terminal Type | Surface Mount |
Brand | Vishay Semiconductors |
Contact Form | SPST(1 Form A) |
Factory Pack Quantity | 2000 |
Input Current | 50 mA |
Input To Output Isolation Method | Optocoupler |
Input Voltage | 1.4 V |
Load Current Rating | 100 mA |
Load Voltage Rating | 60 VDC |
Manufacturer | Vishay |
Mounting Style | SMD/SMT |
Output Type | MOSFET |
Package/Case | SOP-4 |
Packaging | Cut Tape or Reel |
Product | SSR-Solid State Relays |
Product Category | Solid State Relays-PCB Mount |
Product Type | SSR-Solid State Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Series | VO1400Axx |
Subcategory | Relays |
Termination Style | Gull Wing Lead |
Type | Isolated |
Brand: | Vishay Semiconductors |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 800 mVDC to 1.4 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Current: | 50 mA |
Input to Output Isolation Method: | Optocoupler |
Input Voltage: | 1.4 V |
Load Current Rating: | 100 mA |
Load Voltage Rating: | 60 VAC, 60 VDC |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SOP-4 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | VO1400Axx |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Type: | Isolated |
Maximum Turn On Time | 0.5ms |
Off State Leakage Current | 1 μA |
Package Style | SMD |
Relay Type | Solid State Relay |
Switching Type | AC |
Automotive | No |
Circuit Arrangement | 1 Form A |
ECCN (US) | EAR99 |
I/O Isolation Voltage (V) | 3750(RMS) |
Input Type | DC |
Lead Shape | Gull-wing |
Maximum Input Current (mA) | 50 |
Maximum Input Voltage (V) | 1.6 |
Maximum Off-State Leakage Current (uA) | 0.001 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.1 |
Maximum Output Voltage (V) | 60 |
Maximum Power Dissipation (mW) | 120 |
Maximum Turn-Off Time (ms) | 0.5 |
Maximum Turn-On Time (ms) | 0.5 |
Minimum Input Voltage (V) | 0.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOP |
Вес, г | 5 |