60B224C, Murata, 6000B, 2720 Unshielded Wire-wound SMD Inductor 220 μH ±15% Wire-Wound 5A Idc

Фото 1/4 60B224C, Murata, 6000B, 2720 Unshielded Wire-wound SMD Inductor 220 μH ±15% Wire-Wound 5A Idc
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6 недель
1 050 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Альтернативные предложения3
Номенклатурный номер: 8009873758
Артикул: 60B224C

Описание

Passive Components\Inductors\Surface Mount Inductors
Murata 6000B series of high-current, Surface-mount power inductors. Applications for the 6000A series include DC-DC converters, energy storage and input or output filtering.

Технические параметры

Inductance 220 μH
Inductor Construction Wire-Wound
Maximum DC Current 5A
Maximum DC Resistance 50mΩ
Maximum Operating Temperature +85°C
Maximum Self Resonant Frequency 3.21MHz
Minimum Operating Temperature -40°C
Package/Case 2720
Series 6000B
Shielded No
Tolerance ±15%
кол-во в упаковке 1
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Inductance (H) 220u
Inductance Test Frequency (Hz) 100K
Maximum DC Current (A) 5
Maximum DC Resistance (Ohm) 0.05
Maximum Operating Temperature (°C) 85
Maximum Saturation Current (A) 5
Minimum Operating Temperature (°C) -40
Minimum Self Resonant Frequency (Hz) 3.21M(Typ)
Mounting Surface Mount
Number of Terminals 2
Packaging Tape and Reel
Part Status Active
PPAP No
Technology Wirewound
Type Power
Application: High Current
Brand: Murata Power Solutions
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 30
Inductance: 220 uH
Manufacturer: Murata
Maximum DC Current: 5 A
Maximum DC Resistance: 50 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 23.5 mm x 27 mm x 20 mm
Packaging: Tray
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Self Resonant Frequency: 3.21 MHz
Series: 6000B
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 15%
Type: High Power Inductor
Application High Current
Core Type Wirewound
Factory Pack Quantity 30
Mounting Style PCB Mount
Package - Case 23.5 mm x 27 mm x 20 mm
Product Power Inductors
Self Resonant Frequency 3.21 MHz
Shielding Unshielded
Termination Standard
Termination Style SMD/SMT
Test Frequency 100 kHz
Вес, г 5

Техническая документация

Datasheet
pdf, 122 КБ
Datasheet 60B474C
pdf, 198 КБ
Datasheet 60B683C
pdf, 124 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.