5228980-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 000 руб.
от 2 шт. —
1 870 руб.
от 3 шт. —
1 780 руб.
Добавить в корзину 1 шт.
на сумму 2 000 руб.
Описание
Электроэлемент
JACK,BULKHEAD,COM'L,BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.529 mm Impedance: 50 О© BNC Jack .572" 14.529 mm I Rf Connector I Part Number: 5228980-5 I Internal Number: 5228980-5 I LADD Distribution
Технические параметры
Body Material | Zinc |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Gender | F |
Impedance | 50(ohm) |
Insulation Material | Polypropylene |
Mounting Style | Panel |
Operating Temp Range | -55C to 85C |
Packaging | Box |
Product Depth (mm) | 20.32(mm) |
Product Length (mm) | 34.93(mm) |
Rad Hardened | No |
Terminate To | Coaxial Cable |
Termination | Crimp |
Type | BNC |
Body Insulation | Without |
Body Plating Material | Nickel |
Cable Connector Orientation | Straight |
Compatible With RF Cable Type | RG 141, (RG 141A), (RG 58), (RG 58A), (RG 58B), (RG 58C) |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Panel Mount |
Connector Seal Type | Gasket |
Connector System | Cable-to-Board |
Coupling Nut Base Material | Brass |
Crimp Type | Dual |
Detent | With |
Dielectric Material | Polypropylene |
Grade | Commercial |
Number of Coaxial Contacts | 1 |
Number of Positions | 1 |
Operating Frequency | 4 GHz |
Operating Temperature Range | -55-85 °C |
Packaging Method | Carton |
Panel Attachment Style | Rear Mount |
RF Connector Center Contact Material | Beryllium Copper |
RF Connector Center Contact Plating Material | Gold |
RF Connector Center Contact Underplating Material | Nickel |
RF Connector Coupling Mechanism | Bayonet |
RF Connector Mated Outer Diameter (Approximate) | 14.529 mm |
RF Connector Style | Jack |
RF Contact Captivation Method | Mechanical |
RF Interface | BNC |
Sealable | Yes |
Termination Method to Wire & Cable | Crimp |
BodyOrientation | Straight |
COO | MX |
ECCN | EAR99 |
HTS | 8536694010 |
Mounting | PanelMount |
OperatingFrequency | 0to4HztoGHz |
OperatingTemperature | -55to85°C |
RoHS | Yes |
TerminateTo | CoaxialCable |
TerminationMethod | Crimp |
UnitofMeasure | PerEach |
Вес, г | 20.8 |
Техническая документация
Datasheet 5227673-1
pdf, 2768 КБ