160450-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
98 руб.
от 100 шт. —
91.88 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
FF 250 TAB 18-14AWG TPPB Terminal & Splice Type: Tab Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Tab 18 – 14 AWG .82 – 2.08 mm² 6.35 mm I Quick Disconnect I Part Number: 160450-2 I Internal Number: 160450-2 I LADD Distribution
Технические параметры
Accepts Wire Insulation Diameter Range | 3.1-4.1 mm |
Barrel Type | Open |
Comment | Without Locking Hole |
Connection Capacity | Single |
Contact Base Material | Phosphor Bronze |
Crimp Type | F-Crimp |
Fully Insulated | No |
Insertion Force | Normal |
Insulated | No |
Mating Retention Type | Locking Lance |
Mating Tab Thickness | 0.81 mm |
Mating Tab Width | 6.35 mm |
Operating Temperature Range | -40-110 °C |
Overall Length | 30 mm |
Packaging Method | Strip/Reel |
Packaging Quantity | 3500 |
Plating Material | Tin |
Receptacle Terminal Stock Thickness | 0.41 mm |
Sealable | No |
Terminal & Splice Type | Tab |
Terminal Orientation | Straight |
Terminal Type | Tab |
Terminates To | Wire & Cable |
UL Flammability Rating | UL 94V-2 |
Voltage (Max) | 250 V |
Wire Insulation Support | With |
Wire Size | 18-14 AWG |
Wire Stop | No |
Wire/Cable Type | Regular Wire |
Brand: | TE Connectivity/AMP |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 3500 |
Gender: | Male |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Angle: | Straight |
Packaging: | Reel |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Quick Disconnects |
Series: | Fastin-Faston |
Stud/Tab Size: | 6.35 mm x 0.81 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Wire Gauge Max: | 14 AWG |
Wire Gauge: | 14 AWG |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Gender | Male |
Insulation | Uninsulated |
Maximum Wire Size AWG | 14AWG |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 18AWG |
Minimum Wire Size mm² | 0.8mm² |
Series | FASTIN-FASTON.250 |
Tab Size | 6.35x0.81mm |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Termination Method | Crimp |
Type | Tab |
Вес, г | 0.77 |
Техническая документация
Datasheet
pdf, 23 КБ
Datasheet
pdf, 141 КБ
Datasheet 160450-2
pdf, 27 КБ
Чертеж
pdf, 109 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ