5-2337993-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 550 руб.
Добавить в корзину 1 шт.
на сумму 4 550 руб.
Описание
Электроэлемент
RJ45 JACK MAG. POE 10/100 LED 1X1 VERT. Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 with Integrated Magnetics Single Port 1 x 1 RJ Type Jacks & Plugs I Rj45 Connector I Part Number: 5-2337993-2 I Internal Number: 5-2337993-2 I LADD Distribution
Технические параметры
Boardlock Material | LCP |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Contact Density | Standard |
Connector Height | 16.9 mm |
Connector Profile | Standard |
Connectors & Connector Components Type | Connector |
Contact Base Material | Copper Alloy |
Contact Mating Area Plating Material | Gold over Nickel |
Contact Mating Area Plating Material Thickness | 0.76 µm |
Contact Underplating Material | Nickel |
Data Rate | 10 Mb/s, (100 Mb/s) |
Grounding Options | PCB Ground |
Housing Color | Black |
Housing Material | LCP(Liquid Crystal Polymer) |
Housing Material Temperature | 260 |
Insulator Material | LCP |
LED Color (Bottom Left) | Green |
LED Color (Bottom Right) | Yellow |
LED Color (Top Left) | None |
LED Color (Top Right) | None |
Mating Entry Location | Top |
Modular Connector Style | Jack |
Modular Jack & Plug Interface Type | RJ45 with Integrated Magnetics |
Modular Jack Latch Orientation | Standard-Latch Down |
Modular Jacks & Plugs Products | RJ Type Jacks & Plugs |
Number of Loaded Positions | 8 |
Number of Panel Ground Tabs | 0 |
Number of PCB Ground Tabs | 2 |
Number of Positions | 8 |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Packaging Method | Tray |
Packaging Quantity | 50 |
PCB Contact Termination Area Plating Material | Tin |
PCB Ground Tab Location | 3.89 mm |
PCB Mount Orientation | Vertical |
PCB Mount Retention Type | Boardlock |
PCB Termination Area Plating Finish | Matte |
Performance Category | Cat 5 |
Port Configuration | Single Port |
Port Matrix Configuration | 1x1 |
Sealable | No |
Shield Material | Brass |
Shield Panel Ground Type | Shield has bottom panel grounds. |
Shield Plating Finish | Matte |
Shield Plating Material | Nickel |
Shielded | Yes |
Status Indicator Type | LED |
Termination Method to Printed Circuit Board | Through Hole-Solder |
UL Flammability Rating | UL 94V-0 |
Application: | 10/100 Base-T |
Brand: | TE Connectivity |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 720 mA |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
IP Rating: | IP20 |
Manufacturer: | TE Connectivity |
Mating Cycles: | 750 Cycles |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Voltage Rating: | 57 V |
Техническая документация
Основные виды телефонных разъемов
pdf, 101 КБ