CD123D-B140LR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 2 шт. —
170 руб.
от 5 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
DIODE, SCHOTTKY, SINGLE, 40V, SOD-123; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:380mV; Forward Surge Current Ifsm Max:20A; Operating Temperatu
Технические параметры
Automotive | No |
Maximum Continuous Forward Current - (A) | 1@Ta=55C |
Military | No |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 0.38 |
Peak Non-Repetitive Surge Current - (A) | 20 |
Peak Reverse Current - (uA) | 1000 |
Peak Reverse Repetitive Voltage - (V) | 40 |
Pin Count | 2 |
Supplier Package | SOD-123 |
Base Product Number | CD123D -> |
California Prop 65 | Warning Information |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 1mA @ 40V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Chip, Concave Terminals |
RoHS Status | ROHS3 Compliant |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | 123D |
Voltage - DC Reverse (Vr) (Max) | 40V |
Voltage - Forward (Vf) (Max) @ If | 380mV @ 1A |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 380mV |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Peak Non-Repetitive Forward Surge Current | 20A |
Peak Reverse Repetitive Voltage | 40V |
Rectifier Type | Schottky Rectifier |
Brand: | Bourns |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 20 A |
Ir - Reverse Current: | 1 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | CD123D-B1xR |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 380 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 513 КБ
Datasheet
pdf, 1680 КБ
Datasheet CD123D-B140LR
pdf, 580 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов