ADM2763EBRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 450 руб.
Добавить в корзину 1 шт.
на сумму 3 450 руб.
Описание
Электроэлемент
RS-485 Interface IC 1500Viorm isoRS485 500kbps FD XCVR
Технические параметры
Data Rate | 500KBPS(MIN)(kbps) |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | 5.5(V) |
Dual Supply Voltage (Min) | 1.7/3(V) |
Dual Supply Voltage (Typ) | 3.3/5(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-485 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | SOIC W |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Requirement | Dual |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Supply Current | 145(mA) |
Transmitter Signal Type | Differential |
Brand: | Analog Devices |
Data Rate: | 500 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Техническая документация
Datasheet
pdf, 537 КБ
Документация
pdf, 527 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары