LT1763IDE-2.5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 130 руб.
от 2 шт. —
1 970 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Описание
Электроэлемент
LDO Voltage Regulators 500mA, Low Noise, Low Dropout Linear Regulator
Технические параметры
Automotive | Yes |
Junction to Ambient | 40??C/W |
Junction to Case | 5??C/W |
Line Regulation | 5mV |
Load Regulation | 12mV |
Maximum Dropout Voltage @ Current - (V) | 0.19@10mAI0.35@500mAI0.24@100mAI0.22@50mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 0.5 |
Military | No |
Minimum Input Voltage - (V) | 1.8 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 2.5 |
Packaging | Tube |
Pin Count | 12 |
Reference Voltage - (V) | 1.22 |
Special Features | Current LimitIReverse Battery ProtectionIShutdownIThermal ProtectionIReverse Current Protection |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Dropout Voltage @ Current - (V) | 0.13@10mAI0.17@50mAI0.2@100mAI0.3@500mA |
Typical Quiescent Current - (mA) | 0.03 |
Brand: | Analog Devices |
Dropout Voltage - Max: | 450 mV |
Dropout Voltage: | 300 mV |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Ib - Input Bias Current: | 30 uA |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 1.8 V |
Line Regulation: | 1 mV |
Load Regulation: | 5 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 30 uA |
Output Current: | 500 mA |
Output Type: | Fixed |
Output Voltage: | 2.5 V |
Package / Case: | DFN-12 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 65 dB |
Quiescent Current: | 30 uA |
Series: | LT1763 |
Subcategory: | PMIC-Power Management ICs |
Type: | Positive Linear Regulator |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем