MCP4561T-104E/MS

MCP4561T-104E/MS
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 2 шт.610 руб.
от 5 шт.531 руб.
от 10 шт.496.25 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8010019546

Описание

Электроэлемент
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP T/R

Технические параметры

# of Taps 256
Digital Supply Voltage Not Required(V)
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
Interface Type Serial(2-Wire/I2C)
Memory Type NON-VOLATILE
Mounting Surface Mount
Number of Elements 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type MSOP
Packaging Tape and Reel
Pin Count 8
Power Supply Requirement Single
Rad Hardened No
Resistance (Max) 100(kohm)
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 1.8(V)
Single Supply Voltage (Typ) 2.5/3.3/5(V)
Supply Current 0.0025(TYP)(mA)
Brand: Microchip Technology
Digital Interface: Serial(2-Wire, I2C)
Factory Pack Quantity: 2500
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 2.5 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package/Case: MSOP-8
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Qualification: AEC-Q100
Resistance: 100 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Taper: Linear
Taps per POT: 256
Temperature Coefficient: 150 PPM/C
Termination Style: SMD/SMT
Tolerance: 20%
Wiper Memory: Non Volatile

Техническая документация

Datasheet
pdf, 2355 КБ
Datasheet
pdf, 2808 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем