KT05-1A-40L-THT, Реле Meder
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 4-9 дней
8 030 руб.
Добавить в корзину 1 шт.
на сумму 8 030 руб.
Альтернативные предложения1
Описание
Reed Relay 5VDC 80Ohm 1A SPST-NO(30.2x13.2x8.7)mm THT Dry Automotive
Технические параметры
Packaging | Bulk |
Automotive | Yes |
Coil Current (mA) | 62.5 |
Coil Resistance (Ohm) | 80 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (Ohm) | 10G(Min)|1T(Min) |
Isolation Across Coil and Contacts | 7KVDC(Min) |
Isolation Across Contacts | 3KVDC(Min) |
LED Indicator | No |
Maximum AC Switching Voltage (V) | 1K |
Maximum Carry Current (A) | 2.5 |
Maximum Contact Resistance (mOhm) | 150 |
Maximum DC Switching Voltage (V) | 1K |
Maximum Operating Temperature (°C) | 100 |
Maximum Pick-Up Voltage | 3.5VDC |
Maximum Switching Current (A) | 1 |
Maximum Switching Power | 100W |
Minimum Dropout Voltage | 0.5VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 4 |
Operate Time (ms) | 1.1 |
Part Status | Active |
PPAP | Unknown |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 0.1 |
Seal | Sealed |
Termination Style | PC Pin |
Type | Dry |
Brand: | MEDER electronic(Standex) |
Coil Resistance: | 80 Ohms |
Coil Voltage: | 5 VDC |
Contact Form: | SPST(1 Form A) |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Manufacturer: | Standex Electronics |
Maximum Switched Current: | 1 A |
Maximum Switched Power: | 100 W |
Packaging: | Bulk |
Part # Aliases: | 9005185400 |
Product Category: | Reed Relays |
Product Type: | Reed Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | KT |
Subcategory: | Relays |
Switching Voltage: | 1 kVAC, 1 kVDC |
Termination Style: | Solder Pin |
Вес, г | 7.79 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.