SI3585CDV-T1-GE3, Биполярный транзистор N/P 20В 3.5A/1.9A 6-Pin TSOP

Фото 1/3 SI3585CDV-T1-GE3, Биполярный транзистор N/P 20В 3.5A/1.9A 6-Pin TSOP
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
Добавить в корзину 1 шт. на сумму 75 руб.
Номенклатурный номер: 8010023627
Артикул: SI3585CDV-T1-GE3

Описание

транзисторы биполярные импортные
Integrated MOSFET Solutions

Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density, increase efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET ® technologies and low thermal resistance.

Технические параметры

Brand Vishay/Siliconix
Channel Mode Enhancement
Configuration Dual
Factory Pack Quantity 3000
Fall Time 9 ns, 28 ns
Forward Transconductance - Min 1 S, 12 S
Id - Continuous Drain Current 2.1 A, 3.9 A
Manufacturer Vishay
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Package / Case TSOP-6
Packaging Cut Tape or Reel
Part # Aliases SI3585CDV-GE3
Pd - Power Dissipation 1.3 W, 1.4 W
Product Category MOSFET
Product Type MOSFET
Qg - Gate Charge 3.2 nC, 6 nC
Rds On - Drain-Source Resistance 58 mOhms, 195 mOhms
Rise Time 16 ns, 37 ns
Series SI3
Subcategory MOSFETs
Technology Si
Tradename TrenchFET
Transistor Polarity N-Channel, P-Channel
Transistor Type 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time 13 ns, 25 ns
Typical Turn-On Delay Time 15 ns, 16 ns
Vds - Drain-Source Breakdown Voltage 20 V
Vgs - Gate-Source Voltage 4.5 V
Vgs Th - Gate-Source Threshold Voltage 600 mV
Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 9 ns, 28 ns
Forward Transconductance - Min: 1 S, 12 S
Id - Continuous Drain Current: 2.1 A, 3.9 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: TSOP-6
Part # Aliases: SI3585CDV-GE3
Pd - Power Dissipation: 1.3 W, 1.4 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 3.2 nC, 6 nC
Rds On - Drain-Source Resistance: 58 mOhms, 195 mOhms
Rise Time: 16 ns, 37 ns
Series: SI3
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: N-Channel, P-Channel
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 13 ns, 25 ns
Typical Turn-On Delay Time: 15 ns, 16 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 600 mV
Вес, г 1

Техническая документация

Datasheet
pdf, 255 КБ
Datasheet
pdf, 253 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов