34319
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
138 руб.
от 50 шт. —
120.25 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
*** CHECK OUT OUR CYBER WEEK DEALS *** TERMINAL, PARALLEL SPLICE, CRIMP, Product Range:SOLISTRAND Series, Wire Size AWG Min:-, Wire Size AWG Max:6AWG, Conductor Area CSA:15mm , Insulation:Non Insulated, Terminal Material:Copper, Connector Type:Parallel Splice , RoHS Compliant: Yes
Технические параметры
3D Model | 34319.pdf |
Category | Connectors, Interconnects |
Family | Terminals-Wire Splice Connectors |
Features | Brazed Seam |
Insulation | Non-Insulated |
Number of Wire Entries | 2 |
Online Catalog | Solistrand Series |
Other Names | 34319-NDA27197 |
Packaging | Bulk |
RoHS Information | 34319 Statement of ComplianceRoHS 2 Statement |
Series | Solistrand, AMP |
Standard Package | 500 |
Terminal Type | Inline, Individual Openings(Parallel) |
Termination | Crimp |
Tooling | 1673672-1-ND-CRIMP HEAD SOLIS W/INSR 8-2AWG48172-ND-PNEU HEAD 6AWG STRATO-THERMA38923-ND-TOOL CRIMP HEAD SOLIS 69010 6AWG68136-ND-JAW ASSY SOLIS 68068 6AWG69217-ND-DIE SOLIS 69099 6AWG |
Wire Gauge | 6 AWG |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 3431 -> |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
HTSUS | 8536.90.4000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Contact Material | Copper |
Contact Plating | Tin |
Splice Type | Parallel |
Wire Size | 6 AWG |
Maximum Wire Size mm² | 15mm² |
Minimum Wire Size mm² | 13mm² |
Brand: | TE Connectivity |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Splices |
Series: | SOLISTRAND |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | SOLISTRAND |
Type: | Parallel |
Wire Gauge Max: | 6 AWG |
Wire Gauge: | 6 AWG |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 105 КБ
Datasheet 34319
pdf, 91 КБ
Чертеж
pdf, 80 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ