LT1121IST-3.3

LT1121IST-3.3
Изображения служат только для ознакомления,
см. техническую документацию
2 470 руб.
от 2 шт.2 290 руб.
от 5 шт.2 170 руб.
Добавить в корзину 1 шт. на сумму 2 470 руб.
Номенклатурный номер: 8010067082
Бренд: Analog Devices

Описание

Электроэлемент
LDO Voltage Regulators 3.3 - Micropower Low Dropout Regulators with Shutdown

Технические параметры

Automotive Yes
Junction to Ambient 50??C/W
Line Regulation 10mV
Load Regulation -25mV
Maximum Dropout Voltage @ Current - (V) 0.35@50mAI0.16@1mAI0.55@150mAI0.45@100mA
Maximum Input Voltage - (V) 36
Maximum Output Current - (A) 0.15
Military No
Minimum Input Voltage - (V) 4.17
Operating Temperature - (??C) -40~125
Output Type Fixed
Output Voltage - (V) 3.3
Packaging Tube
Pin Count 4
Special Features Reverse Current ProtectionIShutdownIThermal ProtectionIReverse Battery Protection
Standard Package Name SOT-223
Supplier Package SOT-223
Typical Dropout Voltage @ Current - (V) 0.13@1mAI0.42@150mAI0.3@50mAI0.37@100mA
Typical Quiescent Current - (mA) 0.03
Brand: Analog Devices
Dropout Voltage - Max: 700 mV
Dropout Voltage: 400 mV
Factory Pack Quantity: Factory Pack Quantity: 78
Ib - Input Bias Current: 150 nA
Input Voltage, Max: 36 V
Input Voltage, Min: 4.17 V
Line Regulation: 1.5 mV
Load Regulation: -12 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 30 uA
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-223-3
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 58 dB
Quiescent Current: 30 uA
Series: LT1121
Subcategory: PMIC-Power Management ICs
Type: Micropower Low Dropout Regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем