MAX16832AASA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 550 руб.
от 10 шт. —
1 240 руб.
от 25 шт. —
1 130 руб.
от 100 шт. —
915.34 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Описание
HB LED DRIVER, 2MHZ, BUCK, HSOIC-8; Device Topology:Buck (Step Down); Input Voltage Min:6.5V; Input Voltage Max:65V; Output Voltage Max:-; Output Current Max:700mA; Switching Frequency:2MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:HSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Channels | 1 |
Dimming | PWM |
Input Voltage | 6.5V~65V |
Operating temperature | -40℃~+125℃ |
Output Current | 1A |
Switch Frequency | 2MHz |
Topology | Step-down |
Type | DC-DCVoltage Stabilizer |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 100 |
Features: | PWM Dimming, Short Circuit and Thermal Protection |
For Use With: | High Brightness LEDs |
Input Voltage, Max: | 65 V |
Input Voltage, Min: | 6 V |
Input Voltage: | 6 V to 65 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 2 MHz |
Output Current: | 700 mA |
Output Voltage: | Adjustable |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX16832A |
Pd - Power Dissipation: | 1.8605 W |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Subcategory: | Driver ICs |
Supply Current - Max: | 1.5 mA |
Topology: | Buck |
Category | Integrated Circuits(ICs) |
Constant Current | Yes |
Family | PMIC-LED Drivers |
Frequency | 2MHz |
Internal Driver | Yes |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package / Case | 8-SOIC(0.154", 3.90mm Width)Exposed Pad |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SO Exposed Pad |
Type - Primary | Automotive |
Type - Secondary | High Brightness LED(HBLED) |
Voltage - Supply | 6.5 V ~ 65 V |
Техническая документация
Datasheet
pdf, 261 КБ
Документация
pdf, 219 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем